Tente Swivel Castor Wheel Braked, 70 kg Capacity, 100 mm Wheel, Solid Rubber
- RS Stock No.:
- 172-1143
- Mfr. Part No.:
- 3477DYR100P62
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$57.26
(exc. GST)
$62.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $57.26 |
| 5 - 9 | $56.42 |
| 10 + | $54.84 |
*price indicative
- RS Stock No.:
- 172-1143
- Mfr. Part No.:
- 3477DYR100P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 70kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 128mm | |
| Wheel Width | 30mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 70kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 128mm | ||
Wheel Width 30mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Related links
- Tente Braked Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 200 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Solid Rubber
