Tente Swivel Castor Wheel Braked, 205 kg Capacity, 200 mm Wheel, Solid Rubber
- RS Stock No.:
- 172-1133
- Mfr. Part No.:
- 3377DVR200P63
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$81.38
(exc. GST)
$89.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
- Plus 78 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $81.38 |
| 5 - 9 | $80.17 |
| 10 + | $77.93 |
*price indicative
- RS Stock No.:
- 172-1133
- Mfr. Part No.:
- 3377DVR200P63
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 205kg | |
| Brakes | Yes | |
| Overall Height | 240mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Passivated Zinc Plated | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Solid Rubber | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 205kg | ||
Brakes Yes | ||
Overall Height 240mm | ||
Frame Material Pressed Steel | ||
Frame Finish Passivated Zinc Plated | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Solid Rubber | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing
Related links
- Tente Braked Swivel Castor 200 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 100 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 160 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Braked Swivel Castor 200 mm Wheel, Polypropylene
- RS PRO Braked Swivel Castor 200 mm Wheel, Rubber
- Tente Swivel Castor 125 mm Wheel, Solid Rubber
- Tente Swivel Castor 100 mm Wheel, Solid Rubber
