Tente Swivel Castor Wheel Braked, 70 kg Capacity, 100 mm Wheel, Polypropylene

Subtotal (1 unit)*

$21.86

(exc. GST)

$24.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.86

*price indicative

RS Stock No.:
292-283
Mfr. Part No.:
1477 PAO 100 P50
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

70kg

Brakes

Yes

Overall Height

125mm

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

0.385 kg

Standards/Approvals

EN12530

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tente Swivel Castor with total lock and tail end features a pressed steel housing that is bright zinc-plated and blue passivated for superior corrosion resistance and durability. It is equipped with a double ball bearing swivel head for smooth and effortless rotation. The total lock mechanism ensures both the wheel and swivel are locked in place for enhanced stability and control. The castor includes a plate fitting for easy and secure attachment, making it ideal for applications requiring both mobility and secure positioning.

Wheel centre made of Polypropylene

Precision ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy