Tente Swivel Castor Wheel Braked, 100 kg Capacity, 125 mm Wheel, Solid Rubber

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.10

(exc. GST)

$54.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 98 unit(s) shipping from 05 November 2026
  • Plus 21 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$49.10
5 - 9$48.37
10 +$47.36

*price indicative

RS Stock No.:
172-1131
Mfr. Part No.:
3377DVR125P62
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

100kg

Brakes

Yes

Overall Height

155mm

Frame Material

Pressed Steel

Wheel Width

24mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

Solid Rubber

Standards/Approvals

No

Weight Class

Heavy Duty

Hub Material

Steel

Mount Type

Plate

Hub Bearing Type

Roller Bearing

RoHS Status: Exempt

COO (Country of Origin):
DE
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, wheel axle with nut, plate fitting. Wheel centre made of pressed steel, Tread: solid rubber, black, roller bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy