Tente Swivel Castor Wheel Braked, 40 kg Capacity, 75 mm Wheel
- RS Stock No.:
- 172-1115
- Mfr. Part No.:
- 1477POO075P40
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.20
(exc. GST)
$16.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.20 |
| 5 - 9 | $15.02 |
| 10 + | $14.61 |
*price indicative
- RS Stock No.:
- 172-1115
- Mfr. Part No.:
- 1477POO075P40
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 100mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 100mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bearing | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor with total lock, tail end of castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, plate fitting. Wheel centre made of Polypropylene, Tread: Polyurethane, plain bearing
Related links
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
- Tente Braked Swivel Castor 75 mm Wheel
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Polyurethane
