Tente Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel, Polyurethane
- RS Stock No.:
- 172-1101
- Mfr. Part No.:
- 1475PAO050P30-11
- Brand:
- Tente
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$11.97
(exc. GST)
$13.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 418 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.97 | - |
| 5 - 9 | $11.81 | 1% |
| 10 + | $11.50 | 3% |
*price indicative
- RS Stock No.:
- 172-1101
- Mfr. Part No.:
- 1475PAO050P30-11
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 70mm | |
| Wheel Width | 19mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 70mm | ||
Wheel Width 19mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, bolt hole. Wheel centre made of Polypropylene, Tread: Polyurethane, plain bearing
Related links
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel
- Tente Braked Swivel Castor 50 mm Wheel, Polyurethane
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 75 mm Wheel
- Guitel Hervieu Braked Swivel Castor 50 mm Wheel, Rubber
