Tente Swivel Castor Wheel Braked, 40 kg Capacity, 75 mm Wheel, Polypropylene
- RS Stock No.:
- 172-1107
- Mfr. Part No.:
- 1477POO075P30-11
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.46
(exc. GST)
$17.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $15.46 |
| 5 - 9 | $15.24 |
| 10 + | $14.93 |
*price indicative
- RS Stock No.:
- 172-1107
- Mfr. Part No.:
- 1477POO075P30-11
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 100mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | No | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 100mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals No | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bearing | ||
Hub Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Swivel castor, housing made of Stainless Steel, double ball bearing swivel head, wheel axle with nut, bolt hole. Wheel centre made of Polypropylene, Tread: TENTEprene (thermoplastic rubber), grey non-marking, plain bearing
Related links
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel
- Tente Braked Swivel Castor 75 mm Wheel
- Tente Braked Swivel Castor 75 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polyurethane
