Tente Fixed Castor Wheel, 100 kg Capacity, 80 mm Wheel, Elastic
- RS Stock No.:
- 787-1593
- Mfr. Part No.:
- 8478BOG080P62
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$41.27
(exc. GST)
$45.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $41.27 | - |
| 6 - 11 | $39.79 | 3% |
| 12 + | $37.91 | 8% |
*price indicative
- RS Stock No.:
- 787-1593
- Mfr. Part No.:
- 8478BOG080P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Overall Height | 108mm | |
| Wheel Width | 35mm | |
| Rotation | Fixed | |
| Wheel Material | Elastic | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 100kg | ||
Brakes No | ||
Overall Height 108mm | ||
Wheel Width 35mm | ||
Rotation Fixed | ||
Wheel Material Elastic | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- DE
Heat Resistant, Stainless Steel Body, Tente
Heat Resistant castors manufactured by Tente. These castors have a stainless steel body and are suitable for use at -40°C to +280°C. The wheels are manufactured from a heat resistant duroplastic and have a self lubricating bushing. Available in a variety of sizes in locking and non-locking types, fixed and swivel.
Stainless steel fork material
Stainless Steel Castors
Related links
- Tente Fixed Castor 125 mm Wheel, Polypropylene
- Tente Fixed Castor 125 mm Wheel, Rubber
- Tente Fixed Castor 125 mm Wheel, Solid Rubber
- Tente Fixed Castor 160 mm Wheel, Solid Rubber
- Tente Fixed Castor 200 mm Wheel, Elastic Tyre
- Tente Fixed Castor 125 mm Wheel, Elastic Tyre
- Tente Fixed Castor 200 mm Wheel, Elastic Tyre
- LAG Fixed Castor 80 mm Wheel
