Revvo Swivel Castor Wheel, 270 kg Capacity, 50 mm Wheel, Steel

Get a bulk buy discount

Add 6 more to save $3.42

View bulk pricing options

Subtotal (1 unit)*

$27.82

(exc. GST)

$30.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$27.82-
6 - 11$27.25$3.42
12 +$26.87$11.40

*price indicative

RS Stock No.:
819-567
Brand:
Revvo
Find similar products by selecting one or more attributes.
Select all

Brand

Revvo

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

270kg

Overall Height

64mm

Wheel Width

14mm

Rotation

Swivel

Wheel Material

Steel

Fixing Centres

51 x 51 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Steel

Hub Bearing Type

Plain Bore

Mount Type

Plate

RoHS Status: Exempt

COO (Country of Origin):
GB

Twin Steel Wheel, Low Level Castor, Series 2SL


These 2SL series of twin low level twin wheel castors have a high load capacity in comparison to their low overall height. Ideally suited for use on smooth or hard floors.

For Moving Equipment Over Smooth Hard Surfaces

Low Profile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy