Guitel Hervieu Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Rubber

Subtotal (1 unit)*

$31.23

(exc. GST)

$34.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.23

*price indicative

RS Stock No.:
239-1408
Mfr. Part No.:
346510
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

40kg

Brakes

No

Overall Height

69mm

Frame Material

Pressed Steel

Wheel Width

18mm

Frame Finish

Black Epoxy Paint

Rotation

Swivel

Wheel Material

Rubber

Standards/Approvals

EN 12528

Weight Class

Light Duty

Hub Bearing Type

Plain Bore

Mount Type

Threaded Stud

Hub Material

Polypropylene

Stem Diameter

10mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The Guitel Hervieu caster has black epoxy paint finish pressed sheet steel mount and swivelling threaded rod swivelling on two ball rings. It has smooth with metallic thread guard with black epoxy paint.

Rubber wheel and polypropylene body

40 kg load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy