Guitel Hervieu Swivel Castor Wheel Braked, 100 kg Capacity, 150 mm Wheel Thermoplastic Rubber
- RS Stock No.:
- 608-019
- Mfr. Part No.:
- 145331400A
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$49.27
(exc. GST)
$54.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.27 |
*price indicative
- RS Stock No.:
- 608-019
- Mfr. Part No.:
- 145331400A
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 150mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | Yes | |
| Overall Height | 190mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Chrome Plated | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN 12530 | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 150mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes Yes | ||
Overall Height 190mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Chrome Plated | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN 12530 | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polypropylene | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Chrome Swivel Bolt Hole Castor (150 mm, 100 kg) features a chrome-plated pressed steel assembly that swivels on two rows of balls, with the upper row protected by a plastic seal. Constructed from 2.5 mm thick sheet metal, it includes a central bolt hole fitting and a total lock system that secures both wheel and swivel via a short steel brake pedal. The wheel has a grey polypropylene (RAL 7037) center with a grey thermoplastic rubber non-marking tread mounted on two ball bearings, complemented by chrome-plated steel thread guards. It is designed for silent and easy push-pull operation, reducing the risk of strain and injury for the user.
Attractively designed, shiny chrome
Easily accessible steel brake pedal
Non-marking thermoplastic rubber tyre fitted
Robust
Related links
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel
- Guitel Hervieu Swivel Castor 200 mm Wheel
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel, Rubber
