Guitel Hervieu Swivel Castor Wheel, 70 kg Capacity, 80 mm Wheel Thermoplastic Rubber

Subtotal (1 unit)*

$25.36

(exc. GST)

$27.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.36

*price indicative

RS Stock No.:
608-017
Mfr. Part No.:
145301400A
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

80mm

Product Type

Castor Wheel

Load Capacity

70kg

Brakes

No

Frame Material

Pressed Steel

Overall Height

110mm

Frame Finish

Chrome Plated

Wheel Width

25mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Weight Class

Medium Duty

Standards/Approvals

EN 12530

Hub Material

Polypropylene

Mount Type

Bolt Hole

Hub Bearing Type

Ball Bearing

Non Compliant

COO (Country of Origin):
CN
The Guitel Hervieu Chrome Swivel Bolt Hole Castor (80 mm, 70 kg) features a chrome-plated pressed steel assembly with a swivel mechanism on two rows of balls, the upper row protected by a plastic seal. Made from 2 mm thick sheet metal, it includes a central bolt hole fitting and a total lock system that secures both wheel and swivel via a short steel brake pedal. The wheel has a grey polypropylene (RAL 7037) center with a grey thermoplastic rubber tread that is non-marking and mounted on two ball bearings, complemented by chrome-plated steel thread guards. Designed for smooth, silent operation, it reduces user effort and the risk of strain, while its polished chrome finish provides an attractive, professional appearance.

Easily accessible steel brake pedal

Non-marking thermoplastic rubber tyre fitted

Robust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy