Guitel Hervieu Swivel Castor Wheel, 200 kg Capacity, 125 mm Wheel Polyurethane
- RS Stock No.:
- 607-970
- Mfr. Part No.:
- KP41OA125-28L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$111.46
(exc. GST)
$122.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.46 |
*price indicative
- RS Stock No.:
- 607-970
- Mfr. Part No.:
- KP41OA125-28L
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 155mm | ||
Frame Material Stainless Steel | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material Polyurethane | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polyamide | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stainless steel bolt hole castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It has a central bolt hole fitting with a total lock and a metal pedal. The wheel has a white polyamide center with a red injected polyurethane non-marking tread and a plain bore hub. It offers low starting effort, high load capacity, and is lightweight while being highly resistant to impacts, abrasion, and many chemical substances.
Corrosion resistant, easy to clean and Specially designed for humid environments
Suited for Food industry and Hospital or Industrial Kitchen equipment
Non staining red tyre
Medium duty
- RS Stock No. 0607971
- Mfr. Part No. KP41OD125-28L
Each
$135.36
- RS Stock No. 0607972
- Mfr. Part No. KP41BA125-571RX
Each
$106.18
- RS Stock No. 0608048
- Mfr. Part No. KP41BA125-28L
Each
$111.36
- RS Stock No. 0730058
Each
$83.90
Related links
- Guitel Hervieu Swivel Castor 125 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 200 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 150 mm Wheel
- Guitel Hervieu Swivel Castor 200 mm Wheel












