Guitel Hervieu Swivel Castor Wheel Braked, 200 kg Capacity, 125 mm Wheel PUR
- RS Stock No.:
- 607-971
- Mfr. Part No.:
- KP41OD125-28L
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$142.13
(exc. GST)
$156.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.13 |
*price indicative
- RS Stock No.:
- 607-971
- Mfr. Part No.:
- KP41OD125-28L
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 35mm | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Weight Class | Medium Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Frame Material Stainless Steel | ||
Wheel Width 35mm | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Weight Class Medium Duty | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Plain Bore | ||
Non Compliant
- COO (Country of Origin):
- CN
The Guitel Hervieu Stainless steel bolt hole castor features a pressed AISI 304 stainless steel assembly that swivels on two rows of balls. It has a central bolt hole fitting with a total lock and a metal pedal. The wheel has a white polyamide center with a red injected polyurethane non-marking tread and a plain bore hub. It offers low starting effort, high load capacity, and is lightweight yet highly resistant to impacts, abrasion, and many chemical substances. The castor is corrosion resistant, easy to clean, and specially designed for humid environments.
Suited for Food industry, Hospital or Industrial Kitchen equipment
Non staining red tyre
Medium duty
Related links
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Braked Swivel Castor 80 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 125 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel
- Guitel Hervieu Braked Swivel Castor 150 mm Wheel
