Tente Swivel Castor Wheel Braked, 75 kg Capacity, 75 mm Wheel, Polypropylene
- RS Stock No.:
- 454-1505
- Mfr. Part No.:
- 2477PJO075P30-10
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $1.98
View bulk pricing optionsSubtotal (1 unit)*
$23.22
(exc. GST)
$25.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 306 unit(s) ready to ship from another location
- Plus 165 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $23.22 | - |
| 6 - 24 | $22.89 | $1.98 |
| 25 + | $22.50 | $18.00 |
*price indicative
- RS Stock No.:
- 454-1505
- Mfr. Part No.:
- 2477PJO075P30-10
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 100mm | |
| Wheel Width | 25mm | |
| Frame Finish | Zinc Chromated | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Single Bolt | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 100mm | ||
Wheel Width 25mm | ||
Frame Finish Zinc Chromated | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
Mount Type Single Bolt | ||
RoHS Status: Exempt
Tente Swivel Castor
This 2477PJO075P30-10 is a light duty swivel castor.
Features and Benefits
• 75 mm wheel diameter
• 100 mm overall height
• Load capacity of 75 kg
• Medium steel sheet housing material
• Broad shape of fork
• Two ball races
• Total lock, tail end of castor
• Polypropylene wheel body
• Injected rubber tread
• Plain bearing, without threadguards
Institutional Castor, Light Duty, Series 2470
The 2470 Series of swivel castors are ideal across numerous Institutional environments such as:
• Chair Castors
• Cleaning carts
• Inflight Trolleys
• Furniture Castors
• Serving Trolleys
• Shopping Trolleys
• Waste Collectors
• Furniture Castors
Features and Benefits
• Ideal for light duty tasks
• Steel housing
• Grey wheel
• Grey Non-marking rubber tyre
Related links
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Polypropylene
