Tente Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Polypropylene

Subtotal (1 unit)*

$32.41

(exc. GST)

$35.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.41

*price indicative

RS Stock No.:
292-540
Mfr. Part No.:
1670 PJP 100/32 P30-13
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

80kg

Brakes

No

Overall Height

135mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polypropylene

Standards/Approvals

EN12530

Weight Class

0.566 kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a pressed steel housing that is bright zinc-plated and blue passivated, offering excellent corrosion resistance and durability. It is equipped with a double ball bearing swivel head for smooth and easy rotation. The castor includes a bolt hole for secure attachment, making it ideal for applications requiring reliable mobility and stability.

Wheel centre made of Polypropylene

Precision ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy