Tente Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel, Polypropylene

Subtotal (1 unit)*

$7.81

(exc. GST)

$8.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.81

*price indicative

RS Stock No.:
292-255
Mfr. Part No.:
AA25 PJI 050 B10-11X20 NOIR
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

50mm

Load Capacity

40kg

Brakes

Yes

Overall Height

58mm

Wheel Width

10mm

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

0.085 kg

Standards/Approvals

EN12528

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with a wheel brake features a housing made of durable polypropylene, providing lightweight yet strong performance. It is equipped with a stem that includes a circlip for secure attachment, ensuring stability. The wheel brake adds control and prevents unwanted movement, making it ideal for applications that require both mobility and stationary positioning.

Wheel centre made of Polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy