Tente Fixed Castor Wheel, 40 kg Capacity, 50 mm Wheel

Subtotal (1 unit)*

$8.63

(exc. GST)

$9.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.63

*price indicative

RS Stock No.:
292-506
Mfr. Part No.:
1478 PAI 050 P41
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

40kg

Brakes

No

Overall Height

70mm

Wheel Width

19mm

Rotation

Fixed

Weight Class

0.1 kg

Standards/Approvals

EN12530

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tente Fixed Castor with plate fitting is designed to operate within a temperature range of -20°C to +60°C, making it suitable for a variety of environments. It meets the EN 12530 standard, ensuring durability, reliability, and high performance in demanding applications. This castor provides stable, non-swivelling support for stationary loads.

Wheel diameter is 50 mm

Wheel width is 19 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy