Tente Fixed Castor Wheel, 40 kg Capacity, 50 mm Wheel, Polypropylene

Subtotal (1 unit)*

$7.80

(exc. GST)

$8.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.80

*price indicative

RS Stock No.:
292-392
Mfr. Part No.:
1438 PVH 050/21 P60
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

40kg

Brakes

No

Overall Height

66mm

Wheel Width

21mm

Rotation

Fixed

Wheel Material

Polypropylene

Standards/Approvals

EN12528

Weight Class

0.143 kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tente Fixed Castor features a plate fitting and a wheel centre made of durable polypropylene, ensuring smooth movement and stability. The operating temperature is between - 20 °C to + 60 °C.

Plain bearing

Solid rubber wheel

Each
$3.91
Each
$6.66
Each
$6.85
  • RS Stock No. 0292301
  • Mfr. Part No. 1430 POI 050/21 P60-59X47
Each
$11.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy