Tente Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 292-273
- Mfr. Part No.:
- AA25 PJI 050 P41-38X38 NOIR
- Brand:
- Tente
Subtotal (1 unit)*
$8.86
(exc. GST)
$9.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.86 |
*price indicative
- RS Stock No.:
- 292-273
- Mfr. Part No.:
- AA25 PJI 050 P41-38X38 NOIR
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 63mm | |
| Wheel Width | 10mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | 0.107 kg | |
| Standards/Approvals | EN12528 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 63mm | ||
Wheel Width 10mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class 0.107 kg | ||
Standards/Approvals EN12528 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a wheel brake features a housing made of durable polypropylene, offering both strength and lightweight performance. It is designed with a plate fitting for easy and secure attachment. The integrated wheel brake provides added control, ensuring the castor stays in place when needed, making it ideal for applications that require both mobility and stability.
Wheel centre made of Polypropylene
Plain bearing
Related links
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polyamide
- Tente Braked Swivel Castor 80 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
