Tente Fixed Castor Wheel, 60 kg Capacity, 75 mm Wheel
- RS Stock No.:
- 292-507
- Mfr. Part No.:
- 1478 PAI 075 P40
- Brand:
- Tente
Subtotal (1 unit)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.78 |
*price indicative
- RS Stock No.:
- 292-507
- Mfr. Part No.:
- 1478 PAI 075 P40
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 60kg | |
| Brakes | No | |
| Overall Height | 100mm | |
| Wheel Width | 25mm | |
| Rotation | Fixed | |
| Standards/Approvals | EN 12530 | |
| Weight Class | 0.18 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 60kg | ||
Brakes No | ||
Overall Height 100mm | ||
Wheel Width 25mm | ||
Rotation Fixed | ||
Standards/Approvals EN 12530 | ||
Weight Class 0.18 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tente Fixed Castor with plate fitting is designed to operate within a temperature range of -20°C to +60°C, making it suitable for a variety of environments. It meets the EN 12530 standard, ensuring durability, reliability, and high performance in demanding applications. This castor provides stable, non-swivelling support for stationary loads.
Wheel diameter is 75 mm
Wheel width is 25 mm
Related links
- Tente Fixed Castor 50 mm Wheel
- Guitel Hervieu Fixed Castor 75 mm Wheel
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Polyurethane
- Tente Braked Swivel Castor 75 mm Wheel, Polyurethane
- Tente Fixed Castor Wheel 30 mm Wheel, Polyamide
- Guitel Hervieu Swivel Castor 75 mm Wheel, Rubber
