Tente Swivel Castor Wheel Braked, 40 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 292-279
- Mfr. Part No.:
- AA25 PJI 050 S70-10X15 NOIR
- Brand:
- Tente
Subtotal (1 unit)*
$7.83
(exc. GST)
$8.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.83 |
*price indicative
- RS Stock No.:
- 292-279
- Mfr. Part No.:
- AA25 PJI 050 S70-10X15 NOIR
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 40kg | |
| Brakes | Yes | |
| Overall Height | 59mm | |
| Wheel Width | 10mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | EN12528 | |
| Weight Class | 0.095 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 40kg | ||
Brakes Yes | ||
Overall Height 59mm | ||
Wheel Width 10mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals EN12528 | ||
Weight Class 0.095 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with a wheel brake features a housing made of durable polypropylene, ensuring strength and resistance to wear. It is equipped with a threaded stem with a hexagon neck for easy installation and secure attachment. The built-in wheel brake provides additional control, allowing the castor to be locked in place for enhanced stability when needed.
Wheel centre made of Polypropylene
Plain bearing
Related links
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 75 mm Wheel, Polyamide
- Tente Braked Swivel Castor 80 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
