Tente Swivel Castor Wheel, 40 kg Capacity, 50 mm Wheel, Polypropylene

Subtotal (1 unit)*

$5.60

(exc. GST)

$6.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.60

*price indicative

RS Stock No.:
292-276
Mfr. Part No.:
AA20 PJI 050 S70-10X15 NOIR
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

50mm

Product Type

Castor Wheel

Load Capacity

40kg

Brakes

No

Overall Height

59mm

Wheel Width

10mm

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

0.092 kg

Standards/Approvals

EN12528

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor features a housing made of durable polypropylene, offering excellent strength and resistance to wear. It is equipped with a threaded stem with a hexagon neck, allowing for easy installation and a secure fit. This design ensures smooth rotation and reliable performance in a variety of applications.

Wheel centre made of Polypropylene

Plain bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy