Guitel Hervieu Trolley Wheel, 410 kg
- RS Stock No.:
- 283-598
- Mfr. Part No.:
- 4331002
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$129.35
(exc. GST)
$142.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.35 |
*price indicative
- RS Stock No.:
- 283-598
- Mfr. Part No.:
- 4331002
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 28mm | |
| Load Capacity | 410kg | |
| Hub Bearing Type | Ball Bearing | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Trolley Wheel | ||
Wheel Width 28mm | ||
Load Capacity 410kg | ||
Hub Bearing Type Ball Bearing | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Guitel Hervieu Galvanised Steel Wheel with half rounded groove. It has two central ball bearing and two steel bearing rings. It contains bolt M14x70mm.
Sliding Gates accessory
Intented to run on a round groove rail
Can be used as a pulley
