Guitel Hervieu Fixed Trolley Wheel, 100 kg Capacity, 60 mm Wheel, Steel
- RS Stock No.:
- 283-593
- Mfr. Part No.:
- 4330601
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$57.87
(exc. GST)
$63.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.87 |
*price indicative
- RS Stock No.:
- 283-593
- Mfr. Part No.:
- 4330601
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 60mm | |
| Product Type | Trolley Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Frame Material | Steel | |
| Overall Height | 60mm | |
| Frame Finish | Galvanised | |
| Wheel Width | 17mm | |
| Rotation | Fixed | |
| Wheel Material | Steel | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Steel | |
| Hub Bearing Type | Ball Bearing | |
| Stem Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 60mm | ||
Product Type Trolley Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Frame Material Steel | ||
Overall Height 60mm | ||
Frame Finish Galvanised | ||
Wheel Width 17mm | ||
Rotation Fixed | ||
Wheel Material Steel | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Steel | ||
Hub Bearing Type Ball Bearing | ||
Stem Diameter 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Guitel Hervieu Galvanised Steel Wheel with half rounded groove. It has one central ball bearing and two steel bearing rings. It contains bolt M10x45mm.
Sliding gates accessory
Intented to run on a round groove rail
Can be used as a pulley
Related links
- Guitel Hervieu Fixed Trolley Wheel 60 mm Wheel, Steel
- Guitel Hervieu Fixed Castor 60 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 40 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 50 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 100 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 80 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 160 mm Wheel, Steel
- Guitel Hervieu Fixed Trolley Wheel 100 mm Wheel, Steel
