RS PRO Swivel Castor Wheel, 50 kg Capacity, 50 mm Wheel, Nylon
- RS Stock No.:
- 313-2649
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$22.83
(exc. GST)
$25.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 276 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 20 | $5.708 | $22.83 |
| 24 - 116 | $5.583 | $22.33 |
| 120 + | $4.593 | $18.37 |
*price indicative
- RS Stock No.:
- 313-2649
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 54mm | |
| Frame Finish | Black | |
| Wheel Width | 39mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Mount Type | Threaded Stem | |
| Hub Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 54mm | ||
Frame Finish Black | ||
Wheel Width 39mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Mount Type Threaded Stem | ||
Hub Material Nylon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
TW Series Furniture Castors
Semi-circular wheel cover
Black finish
Note
Stem Thread Size: M8
Related links
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 50 mm Wheel, Metal
- RS PRO Swivel Castor Wheel 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel
- RS PRO Swivel Castor Wheel 50 mm Wheel, Polyurethane
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- RS PRO Swivel Castor 50 mm Wheel, Rubber
