RS PRO Swivel Castor Wheel, 50 kg Capacity, 50 mm Wheel, Nylon
- RS Stock No.:
- 313-2633
- Brand:
- RS PRO
Get a bulk buy discount
Add 24 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$23.98
(exc. GST)
$26.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
- Plus 44 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 4 - 20 | $5.995 | $23.98 | - |
| 24 - 116 | $5.753 | $23.01 | 4% |
| 120 + | $4.733 | $18.93 | 21% |
*price indicative
- RS Stock No.:
- 313-2633
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 65mm | |
| Wheel Width | 39mm | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Nylon | |
| Stem Diameter | 9.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 65mm | ||
Wheel Width 39mm | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Nylon | ||
Stem Diameter 9.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
TW Series Furniture Castors
Semi-circular wheel cover
Black finish
- RS Stock No. 2012926
Each (In a Pack of 4)
$9.013
- RS Stock No. 2012904
Each (In a Pack of 4)
$7.303
- RS Stock No. 3132649
Each (In a Pack of 4)
$5.993
- RS Stock No. 0211430
Each (In a Pack of 2)
$26.725
Related links
- RS PRO Swivel Castor Wheel 50 mm Wheel
- RS PRO Swivel Castor Wheel 50 mm Wheel, Metal
- RS PRO Swivel Castor Wheel 50 mm Wheel, Rubber
- RS PRO Swivel Castor Wheel 50 mm Wheel, Nylon
- RS PRO Swivel Castor Wheel 50 mm Wheel, Polyurethane
- RS PRO Swivel Castor 50 mm Wheel, Rubber
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- RS PRO Swivel Castor 50 mm Wheel, Polypropylene











