Tente Swivel Castor Wheel, 75 kg Capacity, 75 mm Wheel Thermoplastic Rubber
- RS Stock No.:
- 170-833
- Mfr. Part No.:
- 605708
- Brand:
- Tente
Subtotal (1 unit)*
$26.76
(exc. GST)
$29.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.76 |
*price indicative
- RS Stock No.:
- 170-833
- Mfr. Part No.:
- 605708
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 75kg | |
| Brakes | No | |
| Overall Height | 103mm | |
| Frame Material | High Grade Synthetic Material | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Standards/Approvals | EN12530 | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor Wheel | ||
Load Capacity 75kg | ||
Brakes No | ||
Overall Height 103mm | ||
Frame Material High Grade Synthetic Material | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Standards/Approvals EN12530 | ||
Hub Material Polypropylene | ||
Hub Bearing Type Precision Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor featuring housing and wheels made from high grade synthetic materials, with integrated thread guards and plate fitting. The wheel center is crafted from polypropylene, with a TENTEprene tread, grey nonmarking and precision ball bearing.
Superior roll performance
Low movement noise
High corrosion resistance
- RS Stock No. 7299917
- Mfr. Part No. 5320 PJP 075 S70 M10x15 (Levina)
Each
$26.50
- RS Stock No. 1721162
- Mfr. Part No. 7470PJO075P30-11
Each
$39.96
- RS Stock No. 1721163
- Mfr. Part No. 7477PJO075P30-11
Each
$62.99
- RS Stock No. 0170835
- Mfr. Part No. 605709
Each
$28.68
Related links
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber Tyre
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
- Tente Castor 200 mm Wheel












