Tente Swivel Castor Wheel, 50 kg Capacity, 35 mm Wheel
- RS Stock No.:
- 170-882
- Mfr. Part No.:
- 603129
- Brand:
- Tente
Subtotal (1 unit)*
$6.91
(exc. GST)
$7.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.91 |
*price indicative
- RS Stock No.:
- 170-882
- Mfr. Part No.:
- 603129
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 35mm | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 41mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 35mm | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 41mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a polyamide housing, with plate fitting. The wheel center is crafted from polyamide.
Excellent attrition
Plain bearing
Related links
- Tente Castor 200 mm Wheel
- Tente Fixed Castor 200 mm Wheel
- RS PRO Fixed Castor 200 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 200 mm Wheel
- RS PRO Swivel Castor 200 mm Wheel, Rubber
- Tente Castor 100 mm Wheel
- Tente Castor 75 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
