Tente Swivel Castor Wheel Braked, 200 kg Capacity, 80 mm Wheel
- RS Stock No.:
- 170-829
- Mfr. Part No.:
- 5658
- Brand:
- Tente
Subtotal (1 unit)*
$38.84
(exc. GST)
$42.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.84 |
*price indicative
- RS Stock No.:
- 170-829
- Mfr. Part No.:
- 5658
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 80mm | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Overall Height | 108mm | |
| Rotation | Swivel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 80mm | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Overall Height 108mm | ||
Rotation Swivel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with a total lock, featuring pressed steel housing that is bright zinc plated and blue passivated. It features double ball bearing swivel head, wheel axle with nut, dust guard and plate fitting. The wheel centre is crafted with polyamide.
Excellent attrition resistance
Good roll performance and corrosion resistance
Reduced movement noise
Related links
- Tente Castor 80 mm Wheel
- Tente Fixed Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel
- Tente Fixed Castor 80 mm Wheel
- Tente Fixed Castor 80 mm Wheel, Polyurethane
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor 80 mm Wheel, Steel
