Littelfuse 100A Grey, White Car Fuse, 58V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.50

(exc. GST)

$25.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 475 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$23.50
50 - 249$22.91
250 +$18.85

*price indicative

RS Stock No.:
337-7937
Distrelec Article No.:
133-23-342
Mfr. Part No.:
155.0892.6101
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Car Fuse

Current Rating

100A

Voltage

58V dc

Colour

Grey, White

Body Material

Ceramic

Fuse Speed

F

Width

11.5mm

Length

23.5mm

Standards/Approvals

DIN 72581-5, UL 248 Special Purpose Fuses, ISO 8820-6, cULus

Height

20mm

Breaking Capacity

2kA

Series

CF8

CF8 Series Bolt-Down Fuses


Compact main fuses for mounting with battery clamp on the battery pole.

Compact fuselink suitable as main fuse for high current applications

Direct mounting eliminates need for fuseholder & improves safety

Optional battery mounting clamp bracket (stock no. 342-0205) and insulating nut (stock no. 342-0198) are available to aid with batteries not equipped with M8 bolt terminals

Note

Illustration shows fuse mounted into battery terminal bracket and insulating nut assembly.

Approvals

UL Recognised

  • RS Stock No. 2260866
  • Mfr. Part No. 157.5701.6101
Each
$18.75
  • RS Stock No. 3377965
  • Mfr. Part No. 155.0892.6171
Each
$20.81
  • RS Stock No. 3377915
  • Mfr. Part No. 155.0892.5501
Each
$29.21
  • RS Stock No. 2261005
  • Mfr. Part No. 157.5701.6421
Each
$17.03

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy