Littelfuse 300A White, Grey Car Fuse, 58V dc Includes Indicator
- RS Stock No.:
- 337-7993
- Mfr. Part No.:
- 155.0892.6301
- Brand:
- Littelfuse
Get a bulk buy discount
Add 50 more to save $40.00
View bulk pricing optionsSubtotal (1 unit)*
$30.78
(exc. GST)
$33.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 269 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $30.78 | - |
| 50 - 249 | $29.98 | $40.00 |
| 250 + | $29.06 | $430.00 |
*price indicative
- RS Stock No.:
- 337-7993
- Mfr. Part No.:
- 155.0892.6301
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Car Fuse | |
| Current Rating | 300A | |
| Voltage | 58V dc | |
| Colour | White, Grey | |
| Includes Indicator | Yes | |
| Body Material | Ceramic | |
| Fuse Speed | F | |
| Height | 20mm | |
| Length | 23.5mm | |
| Standards/Approvals | cULus, UL 248 Special Purpose Fuses, DIN 72581-5, ISO 8820-6 | |
| Width | 11.5mm | |
| Series | CF8 | |
| Breaking Capacity | 2kA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Car Fuse | ||
Current Rating 300A | ||
Voltage 58V dc | ||
Colour White, Grey | ||
Includes Indicator Yes | ||
Body Material Ceramic | ||
Fuse Speed F | ||
Height 20mm | ||
Length 23.5mm | ||
Standards/Approvals cULus, UL 248 Special Purpose Fuses, DIN 72581-5, ISO 8820-6 | ||
Width 11.5mm | ||
Series CF8 | ||
Breaking Capacity 2kA | ||
CF8 Series Bolt-Down Fuses
Compact main fuses for mounting with battery clamp on the battery pole.
Compact fuselink suitable as main fuse for high current applications
Direct mounting eliminates need for fuseholder & improves safety
Optional battery mounting clamp bracket (stock no. 342-0205) and insulating nut (stock no. 342-0198) are available to aid with batteries not equipped with M8 bolt terminals
Note
Illustration shows fuse mounted into battery terminal bracket and insulating nut assembly.
Approvals
UL Recognised
Related links
- Littelfuse 200A White 58V dc Includes Indicator
- Littelfuse 175A White 58V dc Includes Indicator
- Littelfuse 125A Grey 58V dc Includes Indicator
- Littelfuse 300A White 48V dc
- Littelfuse 50A Grey 58V dc Includes Indicator
- Littelfuse 150A Grey 58V dc Includes Indicator
- Littelfuse 75A White 58V dc
- Littelfuse 250A Grey 58V dc
