KEMET Clip for use with Electrolytic Capacitor
- RS Stock No.:
- 174-4420
- Mfr. Part No.:
- H2
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$867.25
(exc. GST)
$954.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 250 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | $3.469 | $867.25 |
| 500 - 750 | $3.382 | $845.50 |
| 1000 + | $3.33 | $832.50 |
*price indicative
- RS Stock No.:
- 174-4420
- Mfr. Part No.:
- H2
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor Mounting Clip | |
| Accessory Type | Clip | |
| For Use With | Electrolytic Capacitor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor Mounting Clip | ||
Accessory Type Clip | ||
For Use With Electrolytic Capacitor | ||
Standards/Approvals RoHS | ||
The KEMET H2 is a round Capacitor clip and It is made up of steel material.
Clip diameter 35 mm
Material steel
Related links
- KEMET Clip for use with Electrolytic Capacitor
- KEMET Clip for use with Electrolytic Capacitor Steel
- KEMET Insulated Capacitor Nut for use with Electrolytic Capacitor
- KEMET Clip for use with 51 mm Dia Capacitor
- KEMET Clip for use with 76 mm Dia Capacitor
- KEMET Clip for use with 65 mm Dia Capacitor Metal
- KEMET Clip for use with 50 mm Dia Capacitor Metal
- KEMET Clip for use with 35 mm Dia Capacitor Metal
