KEMET Clip for use with Electrolytic Capacitor Steel

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.15

(exc. GST)

$12.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 50 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$11.15-
25 - 49$10.922%
50 +$10.773%

*price indicative

RS Stock No.:
151-2951
Mfr. Part No.:
V10
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Accessory Type

Clip

Product Type

Capacitor Mounting Clip

For Use With

Electrolytic Capacitor

Material

Steel

Clip Diameter

65mm

Diameter

65mm

Compatible Capacitor Diameter

65mm

Standards/Approvals

RoHS

Compatible Capacitor Shapes

Round

The Kemet Electronics V10 is an electrolytic capacitor clip. It is MADE up of steel material.

Accessory Type Clip

For Use With Electrolytic Capacitor

Material Steel

  • RS Stock No. 1744575
  • Mfr. Part No. H2
Each (In a Pack of 2)
$5.85
  • RS Stock No. 1744574
  • Mfr. Part No. V3
Each (In a Pack of 2)
$8.84
  • RS Stock No. 1744417
  • Mfr. Part No. PYC6042
Each (In a Bag of 100)
$8.357
  • RS Stock No. 1512943
  • Mfr. Part No. V8
Each (In a Box of 100)
$6.625

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy