KEMET Clip for use with Electrolytic Capacitor

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$12.53

(exc. GST)

$13.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 51 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$12.53-
25 - 49$12.192%
50 +$12.033%

*price indicative

RS Stock No.:
151-2952
Mfr. Part No.:
PYC6045
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Accessory Type

Clip

Product Type

Capacitor Mounting Clip

For Use With

Electrolytic Capacitor

Standards/Approvals

RoHS

COO (Country of Origin):
SE
The KEMET PYC6045 is a capacitor clip for electrolytic capacitor. it is MADE up of steel material.

Material Steel

Accessories type Clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy