KEMET Clip for use with 50 mm Dia Capacitor Metal

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $3.50

View bulk pricing options

Subtotal (1 unit)*

$10.73

(exc. GST)

$11.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 285 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$10.73-
25 - 49$10.59$3.50
50 +$10.42$15.50

*price indicative

RS Stock No.:
166-8708
Mfr. Part No.:
2737
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Accessory Type

Clip

Product Type

Capacitor Mounting Clip

For Use With

50 mm Dia Capacitor

Material

Metal

Compatible Capacitor Diameter

50mm

Diameter

50mm

Clip Diameter

50mm

Standards/Approvals

RoHS

Compatible Capacitor Shapes

Round

Mounting Kits


These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.

Accessories


This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Note

Screws and nuts are not supplied. The diameter is approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy