EAO Capacitive switch Latching NO Illuminated, Green, IO-Link, IP69K

Get a bulk buy discount

Add 5 more to save $107.70

View bulk pricing options

Subtotal (1 unit)*

$215.47

(exc. GST)

$237.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$215.47-
5 +$193.93$107.70

*price indicative

RS Stock No.:
227-0830
Distrelec Article No.:
302-26-178
Mfr. Part No.:
84-ACKS-B10-04B9
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Capacitive switch

Switch Operation

Latching

Switch Type

Round Push Button Operator

Switch Function

NO

Housing Material

Stainless Steel

LED Colour

Green

Illuminated

Yes

Maximum Input Voltage

32V dc

Output Type

IO-Link

Series

84

IP Rating

IP69K

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

Standards/Approvals

CE, RoHS, CSA

Current Rating

200mA

COO (Country of Origin):
DE
The EAO Capacitive button with IO-Link configurable. It has attractive design and reliable operation. The switch has powerful, consistent illumination with innovative technologies. Animated illumination options for a wide variety of potential applications.

Front bezel material stainless steel SUS 316L

M12 connector

Output dynamic

Output pulse automatic

LED control green

Preconfigured Led colour 1 red

Preconfigured Led colour 2 rot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy