Banner Capacitive switch Momentary NO Illuminated, Red, Green, NPN, IP69K, IP67 Polycarbonate
- RS Stock No.:
- 294-267
- Mfr. Part No.:
- K50ANTGRCQ
- Brand:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$421.71
(exc. GST)
$463.88
(inc. GST)
- RS Stock No.:
- 294-267
- Mfr. Part No.:
- K50ANTGRCQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Capacitive switch | |
| Switch Type | Capacitive | |
| Switch Function | NO | |
| LED Colour | Red, Green | |
| Housing Material | Polycarbonate | |
| Illuminated | Yes | |
| Maximum Input Voltage | 30V | |
| Output Type | NPN | |
| Minimum Input Voltage | 12V | |
| Housing Colour | Black | |
| IP Rating | IP69K, IP67 | |
| Series | K50 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Contact Material | Polycarbonate | |
| Width | 50mm | |
| Height | 66mm | |
| Depth | 50mm | |
| Standards/Approvals | RoHS, cULus, CE, IEC 947-5-2, DIN 40050-9 | |
| Current Rating | 75mA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Capacitive switch | ||
Switch Type Capacitive | ||
Switch Function NO | ||
LED Colour Red, Green | ||
Housing Material Polycarbonate | ||
Illuminated Yes | ||
Maximum Input Voltage 30V | ||
Output Type NPN | ||
Minimum Input Voltage 12V | ||
Housing Colour Black | ||
IP Rating IP69K, IP67 | ||
Series K50 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Contact Material Polycarbonate | ||
Width 50mm | ||
Height 66mm | ||
Depth 50mm | ||
Standards/Approvals RoHS, cULus, CE, IEC 947-5-2, DIN 40050-9 | ||
Current Rating 75mA | ||
- COO (Country of Origin):
- CN
The Banner EZ- LIGHT Touch K50 Series Pick to Light offers rugged, cost effective and easy to install solutions for error proofing and parts verification applications. Its compact devices are completely self contained, no controller needed. Illuminated dome provides an easy to see green job light, some models also light red foralternate operation.
Waterproof IP69K per DIN 40050-9 construction for wash down environments
Easy actuation and no force required
12 V DC to 30 V DC operation
Can be actuated with bare hands or gloves
Related links
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Latching NO Illuminated Green IP69K, IP67 Polycarbonate
- Banner Capacitive switch NO Momentary RGB IP66 IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Bipolar IP67 Polycarbonate
- Banner Capacitive switch Momentary Manual Illuminated PNP IP67 Polycarbonate
- Banner Capacitive switch Momentary NO Illuminated Red PNP IP67 Polycarbonate
- Banner Capacitive switch Illuminated Cyan Blue Red IP66 IP67 Polycarbonate

