Banner Capacitive switch NO Momentary Illuminated, RGB, NPN/PNP, IP69K, IP67, IP66 Polycarbonate

Subtotal (1 unit)*

$204.03

(exc. GST)

$224.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.03

*price indicative

RS Stock No.:
294-108
Mfr. Part No.:
S22AMTSGRY3T
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Switch Operation

NO

Product Type

Capacitive switch

Switch Type

Push Button

Switch Function

Momentary

LED Colour

RGB

Housing Material

Polycarbonate

Illuminated

Yes

Maximum Input Voltage

30V

Output Type

NPN/PNP

Minimum Input Voltage

10V

Housing Colour

Black

Actuator Colour

Grey

Series

S22 Pro Touch Button

IP Rating

IP69K, IP67, IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Contact Material

Polycarbonate

Depth

27.3mm

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-27, IEC IP67, IP69K per DIN 40050-9, IEC IP66

Width

27.3mm

Height

39.1mm

Current Rating

80mA

COO (Country of Origin):
MX
The Banner S22 Pro Touch Button is a rugged, cost effective, and easy to install multicolor indicator with a touch button design, ideal for industrial applications. It is programmable using Banner Pro Editor software and the Pro Converter Cable, ensuring flexibility for various settings and configurations across all S22 Pro models. The button offers excellent resistance to false triggering caused by water spray, detergents, oils, and other foreign materials, ensuring reliable performance in challenging environments. With a waterproof IP69K rated construction per DIN 40050-9, it is well suited for washdown environments.

Up to 7 independent colors in one unit

22 mm threaded polycarbonate base

Can be actuated with bare hands or gloves

10 V DC to 30 V DC operation

Terminal connection models available for panel wiring applications

Bimodal inputs and outputs depending on source wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy