Microchip MCP2562-E/MF, CAN Transceiver 1 Mbps, 8-Pin DFN

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.64

(exc. GST)

$19.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,660 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$1.764$17.64-
30 - 50$1.726$17.262%
60 +$1.697$16.973%

*price indicative

Packaging Options:
RS Stock No.:
824-6434
Distrelec Article No.:
304-36-440
Mfr. Part No.:
MCP2562-E/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

CAN Transceiver

Maximum Data Rate

1Mbps

Number of Transceivers

1

Sub Type

CAN Controller

Power Down Mode

Standby

Supply Current

70mA

Mount Type

Surface

Package Type

DFN

Interface Type

ISO 11898-2, ISO 11898-5

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

125°C

Length

3mm

Height

950μm

Series

MCP2562

Width

3mm

Standards/Approvals

No

Automotive Standard

No

MCP2561/2562 CAN Transceivers


CAN Bus Communication - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy