RS PRO 85 dB Lead Wire Buzzer Internal 510 μm Piezo Buzzer Component 5 mm 8V Max
- RS Stock No.:
- 837-7840
- Distrelec Article No.:
- 304-04-993
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$28.95
(exc. GST)
$31.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 06 January 2027
- Plus 45 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 20 | $5.79 | $28.95 |
| 25 - 120 | $5.684 | $28.42 |
| 125 + | $4.68 | $23.40 |
*price indicative
- RS Stock No.:
- 837-7840
- Distrelec Article No.:
- 304-04-993
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Piezo Buzzer Component | |
| Mount Type | Lead Wire | |
| Maximum Supply Voltage | 8V | |
| Sound Level | 85dB | |
| Drive Type | Internal | |
| Tone Type | Buzzer | |
| Diameter | 35mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 510μm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Maximum Frequency | 2.8kHz | |
| Capacitance | 37nF | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Piezo Buzzer Component | ||
Mount Type Lead Wire | ||
Maximum Supply Voltage 8V | ||
Sound Level 85dB | ||
Drive Type Internal | ||
Tone Type Buzzer | ||
Diameter 35mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Height 510μm | ||
Length 5mm | ||
Standards/Approvals No | ||
Maximum Frequency 2.8kHz | ||
Capacitance 37nF | ||
- COO (Country of Origin):
- CN
RS PRO Ceramic Piezo Speaker Elements
An ultra-thin and lightweight ceramic Piezo Element with attached flying leads. The contact free design creates a noiseless and highly reliable Piezo speaker element delivering crystal clear sound.;Suitable for use in a wide range of applications including clocks, digital cameras and alarms including burglar alarms
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 85 dB Lead Wire Buzzer Internal 0.51 mm Piezo Buzzer Component 5 mm 8V Max
- RS PRO 90 dB Lead Wire Buzzer Internal 16 mm Piezo Buzzer Component 60 mm 3 V dc Min 28V dc Max
- RS PRO 85 dB PCB High Internal Magnetic Buzzer Component 9.5 mm 3 V Min 12.0mm 8V Max
- RS PRO 85 dB Panel Mount Continuous Internal 13.5 mm Piezo Buzzer Component 44 mm 3 V dc Min 12V dc Max
- RS PRO 85 dB Panel Mount Continuous Internal 10 mm Piezo Buzzer Component 3 V dc Min 30V dc Max
- RS PRO 85 dB Panel Mount Continuous Internal 16 mm Piezo Buzzer Component 39 mm 6 V dc Min 14 V dc Max
- RS PRO 85 dB Through Hole Square Wave, Sine Wave Internal 16.7 mm Piezo Buzzer Component 100V Max
- RS PRO 85 dB Through Hole Continuous Internal 16 mm Piezo Buzzer Component 3 V dc Min 20V dc Max
