Microchip, CAN Transceiver 1 Mbps, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 3%

View bulk pricing options

Subtotal (1 tube of 100 units)*

$132.90

(exc. GST)

$146.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 13 April 2027
  • Plus 600 unit(s) shipping from 21 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
100 - 400$1.329$132.90-
500 +$1.285$128.503%

*price indicative

RS Stock No.:
889-5682
Mfr. Part No.:
MCP2562-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

CAN Transceiver

Maximum Data Rate

1Mbps

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Standby

Supply Current

70mA

Mount Type

Surface

Interface Type

IEC 61000-4-2

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

3.9mm

Standards/Approvals

RoHS

Length

4.9mm

Height

1.5mm

Series

MCP2562

Automotive Standard

No

COO (Country of Origin):
TH

MCP2561/2562 CAN Transceivers


CAN Bus Communication - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy