Microchip MCP2562T-E/MF, CAN Caps 1 Mbps, 8-Pin DFN
- RS Stock No.:
- 649-460
- Mfr. Part No.:
- MCP2562T-E/MF
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.26
(exc. GST)
$10.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,450 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.852 | $9.26 | - |
| 50 - 245 | $1.632 | $8.16 | 11% |
| 250 - 495 | $1.464 | $7.32 | 20% |
| 500 + | $1.158 | $5.79 | 37% |
*price indicative
- RS Stock No.:
- 649-460
- Mfr. Part No.:
- MCP2562T-E/MF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Standby | |
| Supply Current | 70mA | |
| Mount Type | Surface | |
| Interface Type | CAN 2.0 | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC61000-4-2, ISO-11898-5, ISO-11898-2 | |
| Length | 3mm | |
| Height | 900μm | |
| Series | MCP2561/2 | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type CAN Caps | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Standby | ||
Supply Current 70mA | ||
Mount Type Surface | ||
Interface Type CAN 2.0 | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC61000-4-2, ISO-11898-5, ISO-11898-2 | ||
Length 3mm | ||
Height 900μm | ||
Series MCP2561/2 | ||
Width 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
