Texas Instruments SN65HVD233HD, CAN Transceiver 1 Mbps, 8-Pin SOIC

This image is representative of the product range

Subtotal (1 unit)*

$313.39

(exc. GST)

$344.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$313.39

*price indicative

Packaging Options:
RS Stock No.:
268-3178
Mfr. Part No.:
SN65HVD233HD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

1Mbps

Product Type

CAN Transceiver

Number of Transceivers

2

Power Down Mode

High Speed, Slope Control, Standby

Supply Current

6mA

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Maximum Operating Temperature

210°C

Length

505mm

Standards/Approvals

ISO 11898

Width

8mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy