Texas Instruments SN65HVD1050D, CAN Transceiver 1 Mbps, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.68

(exc. GST)

$17.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 105 left, ready to ship from another location
  • Final 4,750 unit(s) shipping from 24 November 2026

Units
Per unit
Per Pack*
5 - 15$3.136$15.68
20 - 35$3.084$15.42
40 +$3.032$15.16

*price indicative

RS Stock No.:
527-855
Mfr. Part No.:
SN65HVD1050D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Data Rate

1Mbps

Product Type

CAN Transceiver

Number of Transceivers

1

Sub Type

CAN Transceiver

Power Down Mode

Silent

Supply Current

70mA

Mount Type

Surface

Interface Type

ISO 11898

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

SN65HVD1050

Width

3.91mm

Standards/Approvals

No

Length

4.9mm

Height

1.58mm

Automotive Standard

AEC-Q100

CAN Controllers, Texas Instruments


CAN Bus (Controller Area Network) Communication


Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.

CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.

Standards

ISO 11898

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy