Texas Instruments, CAN Transceiver 1 Mbps, 8-Pin SOIC
- RS Stock No.:
- 100-3873
- Mfr. Part No.:
- SN65HVD231D
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 100-3873
- Mfr. Part No.:
- SN65HVD231D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 1 Mbps | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| ESD Protection | Yes | |
| Height | 1.58 mm | |
| Interface Type | ISO 11898 | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3 V | |
| Mount Type | Surface | |
| Number of Transceivers | 1 | |
| Power Down Mode | Sleep | |
| Series | SN65HVD23 | |
| Standards/Approvals | No | |
| Sub Type | CAN Transceiver | |
| Supply Current | 17 mA | |
| Width | 3.91 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 1 Mbps | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
ESD Protection Yes | ||
Height 1.58 mm | ||
Interface Type ISO 11898 | ||
Length 4.9 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3 V | ||
Mount Type Surface | ||
Number of Transceivers 1 | ||
Power Down Mode Sleep | ||
Series SN65HVD23 | ||
Standards/Approvals No | ||
Sub Type CAN Transceiver | ||
Supply Current 17 mA | ||
Width 3.91 mm | ||
CAN Controllers, Texas Instruments
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
Related links
- Texas Instruments 8-Pin SOIC
- Texas Instruments SN65HVD231D 8-Pin SOIC
- Texas Instruments SN65HVD232QD 8-Pin SOIC
- Texas Instruments SN65HVD1050DR 8-Pin SOIC
- Texas Instruments SN65HVD233DR 8-Pin SOIC
- Texas Instruments ISO1050DUBR 8-Pin SOIC
- Texas Instruments SN65HVD234DR 8-Pin SOIC
- Texas Instruments SN65HVD235D 8-Pin SOIC
