Microchip MCP2562FD-H/MF, CAN Caps 8 Mbps, 8-Pin SSOP

Subtotal (1 box of 360 units)*

$581.04

(exc. GST)

$639.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
360 +$1.614$581.04

*price indicative

RS Stock No.:
598-687
Mfr. Part No.:
MCP2562FD-H/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

CAN Caps

Maximum Data Rate

8Mbps

Number of Transceivers

1

Supply Current

70mA

Package Type

SSOP

Interface Type

CAN, LIN

Pin Count

8

Minimum Supply Voltage

2.75V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Height

1.75mm

Series

MCP2562FD

Width

6mm

Standards/Approvals

ISO 11898-2, RoHS

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip CAN transceiver is engineered for seamless communication in automotive and industrial applications. Designed to operate within a wide voltage range, it ensures reliability and performance even in challenging conditions. The transceiver facilitates robust connectivity between multiple nodes on the CAN bus, providing efficient data transmission with minimal power consumption. Its compact design makes it suitable for integration into space-constrained environments, while still offering excellent noise immunity. This device not only enhances the performance of your automotive systems but also contributes to the overall efficiency of data handling tasks, making it a quintessential component for your next project.

Supports CAN 2.0B protocol for enhanced compatibility

Features a low power consumption mode to optimise energy efficiency

Offers an extended temperature range to suit various operational environments

Includes a built in wake up feature for convenient power management

Ensures high data rates for rapid information exchange across the network

Utilises a rugged design for improved durability in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy