Microchip MCP2558FDT-H/MNY, CAN Caps 8 Mbps, 8-Pin TDFN

Subtotal (1 reel of 3300 units)*

$7,124.70

(exc. GST)

$7,837.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$2.159$7,124.70

*price indicative

RS Stock No.:
598-730
Mfr. Part No.:
MCP2558FDT-H/MNY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

8Mbps

Product Type

CAN Caps

Number of Transceivers

1

Supply Current

70mA

Interface Type

CAN, LIN

Package Type

TDFN

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

3mm

Standards/Approvals

ISO 11898-2, RoHS

Length

2mm

Height

800μm

Series

MCP2558FDT

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip CAN transceiver is designed to optimise communication in automotive and industrial applications, ensuring robust performance in demanding environments. The device features a low-power consumption mode, making it perfect for battery-operated systems. With its high data rates and excellent noise immunity, it enhances system reliability while offering superior error handling capabilities. Designed to interface seamlessly with a microcontroller, this transceiver supports both standard and extended CAN frames, making it flexible for various applications. Its compact design allows for easy integration into space-constrained systems, while the extended temperature range ensures it operates reliably in extreme conditions.

Delivers reliable communication with enhanced fault detection

Compatible with both high speed and low speed CAN applications

Offers low electromagnetic emissions for improved compliance with standards

Supports wake up functionality to extend device battery life

Features integrated protection against ESD which ensuring longevity and reliability

Employs differential signalling for superior noise rejection

Facilitates easy integration with various microcontrollers and systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy