Microchip MCP2542WFDT-E/MF, CAN Caps 8 Mbps, 8-Pin DFN

Subtotal (1 reel of 3300 units)*

$7,124.70

(exc. GST)

$7,837.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$2.159$7,124.70

*price indicative

RS Stock No.:
598-952
Mfr. Part No.:
MCP2542WFDT-E/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

8Mbps

Product Type

CAN Caps

Number of Transceivers

1

Supply Current

70mA

Package Type

DFN

Interface Type

LIN, CAN

Pin Count

8

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

MCP2542WFDT

Width

3mm

Standards/Approvals

RoHS, ISO 11898-2

Height

900μm

Length

3mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip CAN transceiver delivers exceptional data communication capabilities to enhance your automotive and industrial applications. Designed for robust performance, it bridges the gap between CAN controllers and the physical CAN bus, ensuring seamless data transmission in demanding environments. This product supports high-speed operations, making it ideal for automotive systems, industrial equipment, and various data network applications, all while ensuring compatibility with standard CAN protocol. With its low power consumption and sleek design, it fits effortlessly into space-constrained designs while maintaining high reliability.

Supports high speed CAN communication for enhanced data transfer

Integrated voltage regulator simplifies the power supply design

Compact footprint allows for easy integration into tight spaces

Flexible operation modes adapt to various application requirements

Robust electromagnetic compatibility reduces interference risks

Designed for automotive standards ensuring reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy