Subtotal (1 unit)*
$36.55
(exc. GST)
$40.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.55 |
*price indicative
- RS Stock No.:
- 652-795
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lock Type | Camlock | |
| Product Type | Camlock | |
| Unlock Method | Key | |
| Panel Cutout Size | 25 mm | |
| Keyed Alike | Yes | |
| Material | Die Cast | |
| Finish | Grey | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lock Type Camlock | ||
Product Type Camlock | ||
Unlock Method Key | ||
Panel Cutout Size 25 mm | ||
Keyed Alike Yes | ||
Material Die Cast | ||
Finish Grey | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The RS Pro Camlock is a popular choice for applications requiring mid level security in a durable material. This lock uses die cast material for unstressed components and has a polished chrome finish, and is therefore an ideal way to specify radial pin tumbler security at a very competitive price. This camlock supplied with 2 keys per lock.
Seven pin radial pin tumbler lock
500000 key differs
Keyed alike and keyed to differ
Related links
- RS PRO Grey Die Cast Camlock 25 mm, Key Unlock
- RS PRO Grey Die Cast Camlock 19 x 16 mm, Key Unlock
- RS PRO Grey Die Cast Camlock 18 mm, Key Unlock
- RS PRO Grey Die Cast Camlock 30 mm, Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- RS PRO Silver Zinc Plated Steel Camlock Key Unlock
- Steinbach & Vollman Camlock Key Unlock
- RS PRO Grey Brass Camlock 19 x 16 mm, Key Unlock
